P4SMA33CAHM3_A/H
vs
P4SMA33CA-5A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY SEMICONDUCTORS
Package Description
SMA, 2 PIN
R-PDSO-C2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
8 Weeks
Date Of Intro
2019-02-07
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
34.7 V
34.7 V
Breakdown Voltage-Min
31.4 V
31.4 V
Breakdown Voltage-Nom
33.05 V
33.05 V
Clamping Voltage-Max
45.7 V
45.7 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
DO-214AC
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
400 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
3.3 W
1 W
Reference Standard
AEC-Q101, UL RECOGNIZED
Rep Pk Reverse Voltage-Max
28.2 V
28.2 V
Reverse Current-Max
1 µA
Reverse Test Voltage
28.2 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
1
Part Package Code
DO-214AC
Pin Count
2
Qualification Status
Not Qualified
Compare P4SMA33CAHM3_A/H with alternatives
Compare P4SMA33CA-5A with alternatives