MXHSMBJ5915C vs SMBJ5915C feature comparison

MXHSMBJ5915C Microsemi Corporation

Buy Now Datasheet

SMBJ5915C Galaxy Microelectronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Part Package Code DO-214AA
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.56 W 3 W
Qualification Status Not Qualified
Reference Voltage-Nom 3.9 V 3.9 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Voltage Tol-Max 2% 2%
Working Test Current 96.1 mA 96.1 mA
Base Number Matches 1 5
Dynamic Impedance-Max 7.5 Ω
Knee Impedance-Max 500 Ω
Reverse Current-Max 25 µA

Compare MXHSMBJ5915C with alternatives

Compare SMBJ5915C with alternatives