Part Details for SMBJ5915C by Galaxy Microelectronics
Overview of SMBJ5915C by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ5915C
SMBJ5915C CAD Models
SMBJ5915C Part Data Attributes
|
SMBJ5915C
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SMBJ5915C
Galaxy Microelectronics
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7.5 Ω | |
JESD-30 Code | R-PDSO-C2 | |
Knee Impedance-Max | 500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Voltage-Nom | 3.9 V | |
Reverse Current-Max | 25 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 96.1 mA |
Alternate Parts for SMBJ5915C
This table gives cross-reference parts and alternative options found for SMBJ5915C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5915C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5915C | Zener Diode, 3.9V V(Z), 2%, 1.5W, | JGD Semiconductors Co Ltd | SMBJ5915C vs SMBJ5915C |
MVSMBJ5915C | Zener Diode, 3.9V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5915C vs MVSMBJ5915C |
MQHSMBJ5915CTR | Zener Diode, 3.9V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ5915C vs MQHSMBJ5915CTR |
MXSMBJ5915C | Zener Diode, 3.9V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5915C vs MXSMBJ5915C |
MVSMBJ5915CTR | Zener Diode, 3.9V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5915C vs MVSMBJ5915CTR |
SMBJ5915CE3/TR13 | Zener Diode, 3.9V V(Z), 2%, 2W | Microchip Technology Inc | SMBJ5915C vs SMBJ5915CE3/TR13 |
MXHSMBJ5915CE3TR | Zener Diode, 3.9V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ5915C vs MXHSMBJ5915CE3TR |
MSPSMBJ5915CE3TR | Zener Diode, 3.9V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5915C vs MSPSMBJ5915CE3TR |
MXHSMBJ5915CE3 | Zener Diode, 3.9V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ5915C vs MXHSMBJ5915CE3 |
MQHSMBJ5915C | Zener Diode, 3.9V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ5915C vs MQHSMBJ5915C |