MX98704
vs
LA2333T
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MACRONIX INTERNATIONAL CO LTD
|
SANYO ELECTRIC CO LTD
|
Part Package Code |
LCC
|
TSSOP
|
Package Description |
QCCJ,
|
TSSOP, TSSOP24,.25,20
|
Pin Count |
52
|
24
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-PQCC-J52
|
R-PDSO-G24
|
JESD-609 Code |
e0
|
|
Length |
19.1262 mm
|
6.5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
52
|
24
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
TSSOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
1.2 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
J BEND
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
19.1262 mm
|
4.4 mm
|
Base Number Matches |
1
|
3
|
Data Rate |
|
20 Mbps
|
Number of Transceivers |
|
1
|
Package Equivalence Code |
|
TSSOP24,.25,20
|
Supply Current-Max |
|
0.013 mA
|
|
|
|
Compare MX98704 with alternatives