MX98704
vs
SMC83C694D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
STANDARD MICROSYSTEMS CORP
Part Package Code
LCC
LCC
Package Description
QCCJ,
QCCJ,
Pin Count
52
44
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PQCC-J52
S-PQCC-J44
JESD-609 Code
e0
Length
19.1262 mm
16.5862 mm
Number of Functions
1
1
Number of Terminals
52
44
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.7752 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
ETHERNET TRANSCEIVER
ETHERNET TRANSCEIVER
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
19.1262 mm
16.5862 mm
Base Number Matches
3
1
Rohs Code
No
Peak Reflow Temperature (Cel)
235
Supply Current-Max
100 mA
Compare MX98704 with alternatives
Compare SMC83C694D with alternatives