MX7824TQ vs 5962-8876402LX feature comparison

MX7824TQ Maxim Integrated Products

Buy Now Datasheet

5962-8876402LX Defense Logistics Agency

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC DEFENSE LOGISTICS AGENCY
Part Package Code DIP
Package Description DIP-24 CERAMIC, DIP-24
Pin Count 24
Reach Compliance Code not_compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Analog Input Voltage-Max 5.25 V 5 V
Analog Input Voltage-Min
Conversion Time-Max 2.8 µs 2.8 µs
Converter Type ADC, FLASH METHOD ADC, FLASH METHOD
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Analog In Channels 4 4
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Bit Code COMPLEMENTARY OFFSET BINARY BINARY, COMPLEMENTARY OFFSET BINARY
Output Format PARALLEL, 8 BITS PARALLEL, 8 BITS
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24(UNSPEC)
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Sample and Hold / Track and Hold TRACK TRACK
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 1
JESD-30 Code R-GDIP-T24
Linearity Error-Max (EL) 0.3906%
Negative Supply Voltage-Nom
Package Shape RECTANGULAR
Screening Level MIL-STD-883

Compare MX7824TQ with alternatives

Compare 5962-8876402LX with alternatives