MX7824TQ vs ADC08064BIJ feature comparison

MX7824TQ Maxim Integrated Products

Buy Now Datasheet

ADC08064BIJ Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP-24 DIP, DIP24,.3
Pin Count 24
Reach Compliance Code not_compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5.25 V 6.1 V
Analog Input Voltage-Min -0.1 V
Conversion Time-Max 2.8 µs 0.56 µs
Converter Type ADC, FLASH METHOD ADC, FLASH METHOD
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Number of Analog In Channels 4 4
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Bit Code COMPLEMENTARY OFFSET BINARY BINARY
Output Format PARALLEL, 8 BITS PARALLEL, 8 BITS
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24(UNSPEC) DIP24,.3
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Sample and Hold / Track and Hold TRACK SAMPLE
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 2
JESD-30 Code R-GDIP-T24
Linearity Error-Max (EL) 0.2%
Package Shape RECTANGULAR
Sample Rate 1.5 MHz
Seated Height-Max 4.572 mm
Supply Current-Max 20 mA
Terminal Pitch 2.54 mm
Width 15.24 mm

Compare MX7824TQ with alternatives

Compare ADC08064BIJ with alternatives