MX7548KP vs MX7548KP+T feature comparison

MX7548KP Maxim Integrated Products

Buy Now Datasheet

MX7548KP+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code QLCC QLCC
Package Description LCC-20 QCCJ, LDCC20,.4SQ
Pin Count 20 20
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY
Input Format PARALLEL, 8 BITS PARALLEL, 8 BITS
JESD-30 Code S-PQCC-J20 S-PQCC-J20
JESD-609 Code e0 e3
Length 8.992 mm 8.992 mm
Linearity Error-Max (EL) 0.0122% 0.0122%
Moisture Sensitivity Level 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC20,.4SQ LDCC20,.4SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.496 mm 4.496 mm
Settling Time-Max 1 µs 1 µs
Supply Current-Max 3 mA 3 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.992 mm 8.992 mm
Base Number Matches 2 1

Compare MX7548KP with alternatives

Compare MX7548KP+T with alternatives