MX7548KP+T
vs
AD7548JPZ-REEL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Not Recommended
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ANALOG DEVICES INC
Part Package Code
QLCC
LPCC
Package Description
QCCJ, LDCC20,.4SQ
PLASTIC, MO-047AA, LCC-20
Pin Count
20
20
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY
BINARY, OFFSET BINARY
Input Format
PARALLEL, 8 BITS
PARALLEL, 8 BITS
JESD-30 Code
S-PQCC-J20
S-PQCC-J20
JESD-609 Code
e3
e3
Length
8.992 mm
8.9662 mm
Linearity Error-Max (EL)
0.0122%
0.024%
Moisture Sensitivity Level
1
1
Number of Bits
12
8
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC20,.4SQ
LDCC20,.4SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.496 mm
4.57 mm
Settling Time-Max
1 µs
Supply Current-Max
3 mA
3 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
YES
Technology
CMOS
MOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
8.992 mm
8.9662 mm
Base Number Matches
1
1
Manufacturer Package Code
P-20
ECCN Code
EAR99
Peak Reflow Temperature (Cel)
260
Settling Time-Nom (tstl)
1 µs
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MX7548KP+T with alternatives
Compare AD7548JPZ-REEL with alternatives