Part Details for AD7548JPZ-REEL by Analog Devices Inc
Overview of AD7548JPZ-REEL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for AD7548JPZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7548JPZ-REEL-ND
|
DigiKey | IC DAC 12BIT A-OUT 20PLCC Min Qty: 10 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$30.6400 | Buy Now |
DISTI #
AD7548JPZ-REELTR-ND
|
DigiKey | IC DAC 12BIT A-OUT 20PLCC Min Qty: 10 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$26.5125 | Buy Now |
DISTI #
584-AD7548JPZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS CONVERTER IC RoHS: Compliant | 0 |
|
$27.4200 | Order Now |
DISTI #
26616582
|
Verical | DAC 1-CH R-2R/Current Steering 12-bit 20-Pin PLCC T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 6000 |
|
$30.3000 | Buy Now |
|
Rochester Electronics | AD7548 - 12-Bit, Multiplying, IOUT DAC, 8-Bit Bus RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$26.2900 / $30.9300 | Buy Now |
DISTI #
AD7548JPZ-REEL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$27.7300 | Buy Now |
Part Details for AD7548JPZ-REEL
AD7548JPZ-REEL CAD Models
AD7548JPZ-REEL Part Data Attributes
|
AD7548JPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7548JPZ-REEL
Analog Devices Inc
12-Bit, Multiplying, IOUT DAC, 8-Bit Bus
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LPCC | |
Package Description | PLASTIC, MO-047AA, LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | P-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.9662 mm | |
Linearity Error-Max (EL) | 0.024% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 3 mA | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.9662 mm |
Alternate Parts for AD7548JPZ-REEL
This table gives cross-reference parts and alternative options found for AD7548JPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7548JPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7548JP | IC PARALLEL, WORD INPUT LOADING, 1.5 us SETTLING TIME, 8-BIT DAC, PQCC20, PLASTIC, MO-047AA, LCC-20, Digital to Analog Converter | Analog Devices Inc | AD7548JPZ-REEL vs AD7548JP |
MX7548JP+T | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQCC20, LEAD FREE, PLASTIC, LCC-20 | Maxim Integrated Products | AD7548JPZ-REEL vs MX7548JP+T |
MX7548JP+ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQCC20, LEAD FREE, PLASTIC, LCC-20 | Maxim Integrated Products | AD7548JPZ-REEL vs MX7548JP+ |
MX7548JP | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQCC20, PLASTIC, LCC-20 | Maxim Integrated Products | AD7548JPZ-REEL vs MX7548JP |
MX7548JP+ | CMOS, 8-Bit-Compatible, 12-Bit DAC, 20-PLCC-N/A, 20 Pins, 0 to 70C | Analog Devices Inc | AD7548JPZ-REEL vs MX7548JP+ |
AD7548JP-REEL | IC PARALLEL, WORD INPUT LOADING, 1.5 us SETTLING TIME, 8-BIT DAC, PQCC20, PLASTIC, MO-047AA, LCC-20, Digital to Analog Converter | Analog Devices Inc | AD7548JPZ-REEL vs AD7548JP-REEL |