MX7548JP+ vs AD7548KPZ feature comparison

MX7548JP+ Maxim Integrated Products

Buy Now Datasheet

AD7548KPZ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code QLCC LPCC
Package Description LCC-20 PLASTIC, MO-047AA, LCC-20
Pin Count 20 20
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY OFFSET BINARY
Input Format PARALLEL, 8 BITS PARALLEL, WORD
JESD-30 Code S-PQCC-J20 S-PQCC-J20
JESD-609 Code e3 e3
Length 8.992 mm 8.965 mm
Linearity Error-Max (EL) 0.0244% 1.1719%
Moisture Sensitivity Level 1 1
Number of Bits 12 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC20,.4SQ LDCC20,.4SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 250 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.496 mm 4.57 mm
Settling Time-Max 1 µs
Supply Current-Max 3 mA 3 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.992 mm 8.965 mm
Base Number Matches 2 1
Samacsys Manufacturer Analog Devices
Settling Time-Nom (tstl) 1.5 µs

Compare MX7548JP+ with alternatives

Compare AD7548KPZ with alternatives