AD7548KPZ vs MX7548KP+ feature comparison

AD7548KPZ Analog Devices Inc

Buy Now Datasheet

MX7548KP+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code LPCC QLCC
Package Description PLASTIC, MO-047AA, LCC-20 QCCJ, LDCC20,.4SQ
Pin Count 20 20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code OFFSET BINARY BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY
Input Format PARALLEL, WORD PARALLEL, 8 BITS
JESD-30 Code S-PQCC-J20 S-PQCC-J20
JESD-609 Code e3 e3
Length 8.965 mm 8.992 mm
Linearity Error-Max (EL) 1.1719% 0.0122%
Moisture Sensitivity Level 1 1
Number of Bits 8 12
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC20,.4SQ LDCC20,.4SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.496 mm
Settling Time-Nom (tstl) 1.5 µs
Supply Current-Max 3 mA 3 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.965 mm 8.992 mm
Base Number Matches 1 1
Settling Time-Max 1 µs
Time@Peak Reflow Temperature-Max (s) 30

Compare AD7548KPZ with alternatives

Compare MX7548KP+ with alternatives