MX7547JCWG+T vs AD7547JRZ-REEL feature comparison

MX7547JCWG+T Analog Devices Inc

Buy Now Datasheet

AD7547JRZ-REEL Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Part Package Code 24-SOIC_W-300_MIL SOIC
Pin Count 24 24
Manufacturer Package Code 24-SOIC_W-300_MIL RW-24
Date Of Intro 1999-05-28
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY, 2S COMPLEMENT BINARY BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e3 e3
Length 15.4 mm 15.4 mm
Linearity Error-Max (EL) 0.0244% 0.0244%
Moisture Sensitivity Level 1 3
Number of Bits 12 12
Number of Functions 2 2
Number of Terminals 24 24
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP24,.4 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Settling Time-Max 1.5 µs 2 µs
Settling Time-Nom (tstl) 0.8 µs 0.8 µs
Supply Current-Max 2 mA 2 mA
Supply Voltage-Nom 15 V 12 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.5 mm 7.5 mm
Base Number Matches 2 1
Pbfree Code No
Ihs Manufacturer ANALOG DEVICES INC
Package Description SOIC-24
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare MX7547JCWG+T with alternatives

Compare AD7547JRZ-REEL with alternatives