AD7547JRZ-REEL
vs
MX7547JCWG+
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
SOIC
24-SOIC_W-300_MIL
Package Description
SOIC-24
SO-24
Pin Count
24
24
Manufacturer Package Code
RW-24
24-SOIC_W-300_MIL
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY, OFFSET BINARY, 2S COMPLEMENT BINARY
Input Format
PARALLEL, WORD
PARALLEL, WORD
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e3
e3
Length
15.4 mm
15.4 mm
Linearity Error-Max (EL)
0.0244%
0.0244%
Moisture Sensitivity Level
3
1
Number of Bits
12
12
Number of Functions
2
2
Number of Terminals
24
24
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP24,.4
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Settling Time-Max
2 µs
1.5 µs
Settling Time-Nom (tstl)
0.8 µs
0.8 µs
Supply Current-Max
2 mA
2 mA
Supply Voltage-Nom
12 V
15 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7.5 mm
7.5 mm
Base Number Matches
1
2
Date Of Intro
1999-05-28
Analog Output Voltage-Max
10 V
Analog Output Voltage-Min
Compare AD7547JRZ-REEL with alternatives
Compare MX7547JCWG+ with alternatives