MX7533SQ vs AD7533SD feature comparison

MX7533SQ Maxim Integrated Products

Buy Now Datasheet

AD7533SD General Electric Solid State

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC GENERAL ELECTRIC SOLID STATE
Part Package Code DIP
Package Description 0.300 INCH, CERDIP-16 ,
Pin Count 16
Reach Compliance Code not_compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min -10 V
Converter Type D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY
Input Format PARALLEL, WORD
JESD-30 Code R-GDIP-T16
JESD-609 Code e0
Linearity Error-Max (EL) 0.1953%
Moisture Sensitivity Level 1
Number of Bits 10
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Settling Time-Max 0.8 µs
Supply Current-Max 2 mA
Supply Voltage-Nom 15 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
Base Number Matches 1 5

Compare MX7533SQ with alternatives