MX7533SQ
vs
AD7533JN
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
GENERAL ELECTRIC SOLID STATE
Part Package Code
DIP
Package Description
0.300 INCH, CERDIP-16
,
Pin Count
16
Reach Compliance Code
not_compliant
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Analog Output Voltage-Max
10 V
Analog Output Voltage-Min
-10 V
Converter Type
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY
Input Format
PARALLEL, WORD
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Linearity Error-Max (EL)
0.1953%
Moisture Sensitivity Level
1
Number of Bits
10
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Settling Time-Max
0.8 µs
Supply Current-Max
2 mA
Supply Voltage-Nom
15 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Base Number Matches
1
8
Compare MX7533SQ with alternatives