MX7530JN+
vs
MX7520SQ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
16-PDIP-300_MIL
DIP
Package Description
PLASTIC, DIP-16
DIP-16
Pin Count
16
16
Manufacturer Package Code
16-PDIP-300_MIL
Reach Compliance Code
compliant
not_compliant
Date Of Intro
1999-05-28
Samacsys Manufacturer
Analog Devices
Analog Output Voltage-Max
3.5 V
10 V
Analog Output Voltage-Min
-10 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY
BINARY, OFFSET BINARY
Input Format
PARALLEL, WORD
PARALLEL, WORD
JESD-30 Code
R-PDIP-T16
R-GDIP-T16
JESD-609 Code
e3
e0
Length
19.175 mm
21.34 mm
Linearity Error-Max (EL)
0.2%
0.2%
Moisture Sensitivity Level
1
Number of Bits
10
10
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
5.08 mm
Settling Time-Nom (tstl)
0.5 µs
0.5 µs
Supply Current-Max
2 mA
2 mA
Supply Voltage-Nom
15 V
15 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
100 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
Pbfree Code
No
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Compare MX7530JN+ with alternatives
Compare MX7520SQ with alternatives