MX7528JC/D
vs
TLC7524INE4
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIE
DIP
Package Description
DIE, DIE OR CHIP
DIP-16
Pin Count
20
16
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY, OFFSET BINARY
Input Format
PARALLEL, 8 BITS
PARALLEL, 8 BITS
JESD-30 Code
R-XUUC-N20
R-PDIP-T16
JESD-609 Code
e0
e4
Linearity Error-Max (EL)
0.3906%
0.1953%
Number of Bits
8
8
Number of Functions
2
1
Number of Terminals
20
16
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIE
DIP
Package Equivalence Code
DIE OR CHIP
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
UNCASED CHIP
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Settling Time-Max
0.4 µs
0.1 µs
Supply Current-Max
1 mA
2 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
OTHER
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Position
UPPER
DUAL
Base Number Matches
1
1
Analog Output Voltage-Max
10 V
Analog Output Voltage-Min
-10 V
Length
19.305 mm
Seated Height-Max
5.08 mm
Settling Time-Nom (tstl)
0.1 µs
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare MX7528JC/D with alternatives
Compare TLC7524INE4 with alternatives