MX7528JC/D
vs
843N571BKILF
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
DIE
|
VFQFPN
|
Package Description |
DIE, DIE OR CHIP
|
VFQFN-40
|
Pin Count |
20
|
40
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Converter Type |
D/A CONVERTER
|
|
Input Bit Code |
BINARY
|
|
Input Format |
PARALLEL, 8 BITS
|
|
JESD-30 Code |
R-XUUC-N20
|
S-XQCC-N40
|
JESD-609 Code |
e0
|
e3
|
Linearity Error-Max (EL) |
0.3906%
|
|
Number of Bits |
8
|
|
Number of Functions |
2
|
|
Number of Terminals |
20
|
40
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIE
|
HVQCCN
|
Package Equivalence Code |
DIE OR CHIP
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
UNCASED CHIP
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
|
Settling Time-Max |
0.4 µs
|
|
Supply Current-Max |
1 mA
|
|
Supply Voltage-Nom |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
UPPER
|
QUAD
|
Base Number Matches |
1
|
2
|
Manufacturer Package Code |
|
NLG40P1
|
ECCN Code |
|
EAR99
|
Length |
|
6 mm
|
Moisture Sensitivity Level |
|
3
|
Output Clock Frequency-Max |
|
156.25 MHz
|
Peak Reflow Temperature (Cel) |
|
260
|
Primary Clock/Crystal Frequency-Nom |
|
25 MHz
|
Seated Height-Max |
|
1 mm
|
Supply Voltage-Max |
|
3.6 V
|
Supply Voltage-Min |
|
3 V
|
Terminal Pitch |
|
0.5 mm
|
Width |
|
6 mm
|
uPs/uCs/Peripheral ICs Type |
|
CLOCK GENERATOR, OTHER
|
|
|
|
Compare MX7528JC/D with alternatives
Compare 843N571BKILF with alternatives