MX7524KCSE+
vs
DAC0807LCJ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
STMICROELECTRONICS
Part Package Code
16-SOIC_N-150_MIL
DIP
Package Description
0.150 INCH, ROHS COMPLIANT, SOIC-16
DIP, DIP16,.3
Pin Count
16
16
Manufacturer Package Code
16-SOIC_N-150_MIL
Reach Compliance Code
compliant
not_compliant
Date Of Intro
1999-05-28
Samacsys Manufacturer
Analog Devices
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY
BINARY
Input Format
PARALLEL, 8 BITS
PARALLEL, 8 BITS
JESD-30 Code
R-PDSO-G16
R-CDIP-T16
JESD-609 Code
e3
e0
Length
10.3 mm
Linearity Error-Max (EL)
0.1953%
0.39%
Moisture Sensitivity Level
1
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
75 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
DIP
Package Equivalence Code
SOP16,.25
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
2.65 mm
5.08 mm
Settling Time-Max
0.5 µs
Supply Current-Max
2 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL EXTENDED
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
7.62 mm
Base Number Matches
1
1
HTS Code
8542.39.00.01
Negative Supply Voltage-Nom
-15 V
Settling Time-Nom (tstl)
0.15 µs
Compare MX7524KCSE+ with alternatives
Compare DAC0807LCJ with alternatives