MX7506JQ vs 5962-85131073A feature comparison

MX7506JQ Maxim Integrated Products

Buy Now Datasheet

5962-85131073A Intersil Corporation

Buy Now
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC INTERSIL CORP
Part Package Code DIP QLCC
Package Description 0.600 INCH, CERAMIC, DIP-28 QCCN, LCC28,.45SQ
Pin Count 28 28
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature HTTP://PDFSERV.MAXIM-IC.COM/PACKAGE_DWGS/21-0046.PDF
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-GDIP-T28 S-CQCC-N28
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -18 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 16 16
Number of Functions 1 1
Number of Terminals 28 28
Off-state Isolation-Nom 70 dB
On-state Resistance Match-Nom 12 Ω
On-state Resistance-Max (Ron) 450 Ω 300 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP28,.6 LCC28,.45SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.89 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Switch-off Time-Max 1000 ns 500 ns
Switch-on Time-Max 1000 ns 500 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade OTHER MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 15.24 mm
Base Number Matches 1 3
ECCN Code EAR99
Screening Level MIL-STD-883
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 3 mA

Compare MX7506JQ with alternatives

Compare 5962-85131073A with alternatives