Part Details for MX7506JQ by Maxim Integrated Products
Overview of MX7506JQ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX7506JQ
MX7506JQ CAD Models
MX7506JQ Part Data Attributes
|
MX7506JQ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7506JQ
Maxim Integrated Products
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HTTP://PDFSERV.MAXIM-IC.COM/PACKAGE_DWGS/21-0046.PDF | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 12 Ω | |
On-state Resistance-Max (Ron) | 450 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.89 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MX7506JQ
This table gives cross-reference parts and alternative options found for MX7506JQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7506JQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7506KQ | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, CERDIP-28 | Rochester Electronics LLC | MX7506JQ vs AD7506KQ |
AD7506KNZ | CMOS 8- and 16-Channel Analog Multiplexer | Analog Devices Inc | MX7506JQ vs AD7506KNZ |
AD7506TQ | IC 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, CERDIP-28, Multiplexer or Switch | Analog Devices Inc | MX7506JQ vs AD7506TQ |
AD7506TQ/883B | IC 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, CERDIP-28, Multiplexer or Switch | Analog Devices Inc | MX7506JQ vs AD7506TQ/883B |
MX7506TQ | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Maxim Integrated Products | MX7506JQ vs MX7506TQ |
AD7506KN | CMOS 8- and 16-Channel Analog Multiplexer | Analog Devices Inc | MX7506JQ vs AD7506KN |
MX7506KQ | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Maxim Integrated Products | MX7506JQ vs MX7506KQ |
AD7506TQ | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, CERDIP-28 | Rochester Electronics LLC | MX7506JQ vs AD7506TQ |