MX7225TQ/883B vs AD7225BQ feature comparison

MX7225TQ/883B Maxim Integrated Products

Buy Now Datasheet

AD7225BQ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 10 V 5 V
Analog Output Voltage-Min -10 V -5 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY, OFFSET BINARY
Input Format PARALLEL, 8 BITS PARALLEL, 8 BITS
JESD-30 Code R-XDIP-T24 R-CDIP-T24
Linearity Error-Max (EL) 0.39% 0.1953%
Number of Bits 8 8
Number of Functions 4 1
Number of Terminals 24 24
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-STD-883
Settling Time-Max 4 µs 5 µs
Supply Current-Max 12 mA 10 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Part Package Code DIP
Package Description CERAMIC, DIP-24
Pin Count 24
Manufacturer Package Code Q-24-1
Samacsys Manufacturer Analog Devices
JESD-609 Code e0
Seated Height-Max 5.08 mm
Terminal Finish Tin/Lead (Sn/Pb)
Width 7.62 mm

Compare MX7225TQ/883B with alternatives

Compare AD7225BQ with alternatives