MX7225TQ/883B
vs
AD7225KNZ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ROCHESTER ELECTRONICS INC
Reach Compliance Code
not_compliant
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Analog Output Voltage-Max
10 V
5 V
Analog Output Voltage-Min
-10 V
-5 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY, OFFSET BINARY
Input Format
PARALLEL, 8 BITS
PARALLEL, 8 BITS
JESD-30 Code
R-XDIP-T24
R-PDIP-T24
Linearity Error-Max (EL)
0.39%
0.1953%
Number of Bits
8
8
Number of Functions
4
1
Number of Terminals
24
24
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT APPLICABLE
Qualification Status
Not Qualified
COMMERCIAL
Screening Level
38535Q/M;38534H;883B
MIL-STD-883
Settling Time-Max
4 µs
Supply Current-Max
12 mA
Supply Voltage-Nom
15 V
15 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT APPLICABLE
Base Number Matches
1
2
Part Package Code
DIP
Package Description
DIP,
Pin Count
24
JESD-609 Code
e3
Length
31.75 mm
Moisture Sensitivity Level
NOT APPLICABLE
Seated Height-Max
5.33 mm
Settling Time-Nom (tstl)
5 µs
Terminal Finish
MATTE TIN
Width
7.62 mm
Compare MX7225TQ/883B with alternatives