MX674AK/D
vs
ADS774TH
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Part Package Code |
0-CHIP-N/A
|
|
Pin Count |
0
|
|
Manufacturer Package Code |
0-CHIP-N/A
|
|
Date Of Intro |
1999-05-28
|
|
Analog Input Voltage-Max |
10 V
|
10 V
|
Analog Input Voltage-Min |
-10 V
|
-10 V
|
Conversion Time-Max |
15 µs
|
8.5 µs
|
Converter Type |
ADC, SUCCESSIVE APPROXIMATION
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code |
R-XUUC-N28
|
R-CDIP-T28
|
Linearity Error-Max (EL) |
0.0122%
|
0.012%
|
Moisture Sensitivity Level |
1
|
|
Negative Supply Voltage-Nom |
-15 V
|
-15 V
|
Number of Analog In Channels |
1
|
1
|
Number of Bits |
12
|
12
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Bit Code |
BINARY, OFFSET BINARY
|
BINARY, OFFSET BINARY
|
Output Format |
PARALLEL, WORD
|
PARALLEL, WORD
|
Package Body Material |
UNSPECIFIED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIE
|
DIP
|
Package Equivalence Code |
DIE OR CHIP
|
DIP28,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Sample and Hold / Track and Hold |
SAMPLE
|
|
Supply Voltage-Nom |
15 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
BICMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Position |
UPPER
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
2
|
2
|
Ihs Manufacturer |
|
BURR-BROWN CORP
|
Package Description |
|
DIP, DIP28,.6
|
Reach Compliance Code |
|
unknown
|
JESD-609 Code |
|
e0
|
Supply Current-Max |
|
24 mA
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare MX674AK/D with alternatives
Compare ADS774TH with alternatives