ADS774TH
vs
5962-85127023X
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
BURR-BROWN CORP
MAXIM INTEGRATED PRODUCTS INC
Package Description
DIP, DIP28,.6
QCCN,
Reach Compliance Code
unknown
compliant
Analog Input Voltage-Max
10 V
Analog Input Voltage-Min
-10 V
Conversion Time-Max
8.5 µs
24 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-CDIP-T28
S-CQCC-N28
JESD-609 Code
e0
Linearity Error-Max (EL)
0.012%
0.0122%
Negative Supply Voltage-Nom
-15 V
-15 V
Number of Analog In Channels
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Bit Code
BINARY, OFFSET BINARY
BINARY, OFFSET BINARY
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
24 mA
Supply Voltage-Nom
5 V
15 V
Surface Mount
NO
YES
Technology
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
Terminal Position
DUAL
QUAD
Base Number Matches
2
2
Part Package Code
QLCC
Pin Count
28
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Compare ADS774TH with alternatives
Compare 5962-85127023X with alternatives