MX636KN vs LM2917M-8 feature comparison

MX636KN Maxim Integrated Products

Buy Now Datasheet

LM2917M-8 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
parentfamilyid 1239839
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP14,.3 0.150 INCH, PLASTIC, SOIC-8
Pin Count 14
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04 12.04
Average Weight (mg) 1630.6 66.775
CO2e (mg) 19632.425 803.971
Total Weight 1027.63 70
Category CO2 Kg 12.04 12.04
CO2 12372.665200000001 842.8
Compliance Temperature Grade Commercial: +0C to +70C Industrial: -40C to +85C
Candidate List Date 2024-01-23 2024-01-23
SVHC Over MCV 7439-92-1 7439-92-1
CAS Accounted for Wt 82 100
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7439-92-1, 1309-64-4 7439-92-1
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD FMD
Converter Type RMS TO DC CONVERTER VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code R-PDIP-T14 R-PDSO-G8
JESD-609 Code e0 e0
Moisture Sensitivity Level 1 1
Negative Supply Voltage-Max -16.5 V
Negative Supply Voltage-Min -2.5 V
Negative Supply Voltage-Nom -5 V
Number of Functions 1 1
Number of Terminals 14 8
Operating Frequency-Max 0.1 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SO8(UNSPEC)
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Positive Input Voltage-Max 0.2 V 10.5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.72 mm 1.75 mm
Supply Current-Max 1 mA
Supply Voltage-Max 16.5 V
Supply Voltage-Min 2 V
Supply Voltage-Nom 3 V 12 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Total Error-Max 0.3%
Width 7.62 mm 3.9 mm
Base Number Matches 1 4
ECCN Code EAR99
EFUP 10
Length 4.9 mm
Linearity Error-Max (EL) 1%
Peak Reflow Temperature (Cel) 235
Time@Peak Reflow Temperature-Max (s) 30

Compare MX636KN with alternatives

Compare LM2917M-8 with alternatives