LM2917M-8
vs
AD7740KRM-REEL
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ANALOG DEVICES INC
Package Description
0.150 INCH, PLASTIC, SOIC-8
TSSOP, TSSOP8,.19
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
VOLTAGE TO FREQUENCY CONVERTER
VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e0
Length
4.9 mm
3 mm
Linearity Error-Max (EL)
1%
0.018%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SO8(UNSPEC)
TSSOP8,.19
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
235
240
Positive Input Voltage-Max
10.5 V
3.1 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.1 mm
Supply Voltage-Nom
12 V
3.3 V
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
3 mm
Base Number Matches
2
1
Part Package Code
SOIC
Pin Count
8
Additional Feature
CAN ALSO OPERATE FROM 4.75V TO 5.25V SUPPLY
Operating Frequency-Max
1 MHz
Supply Current-Max
1.5 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Compare LM2917M-8 with alternatives
Compare AD7740KRM-REEL with alternatives