MX636KN
vs
LM2907MDC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
DIE
Package Description
DIP, DIP14,.3
DIE, DIE OR CHIP
Pin Count
14
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
RMS TO DC CONVERTER
VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code
R-PDIP-T14
X-XUUC-N
JESD-609 Code
e0
Moisture Sensitivity Level
1
Negative Supply Voltage-Max
-16.5 V
Negative Supply Voltage-Min
-2.5 V
Negative Supply Voltage-Nom
-5 V
Number of Functions
1
1
Number of Terminals
14
Operating Frequency-Max
0.1 MHz
10 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
DIP
DIE
Package Equivalence Code
DIP14,.3
DIE OR CHIP
Package Shape
RECTANGULAR
UNSPECIFIED
Package Style
IN-LINE
UNCASED CHIP
Positive Input Voltage-Max
0.2 V
10.5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.72 mm
Supply Current-Max
1 mA
6 mA
Supply Voltage-Max
16.5 V
Supply Voltage-Min
2 V
Supply Voltage-Nom
3 V
12 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
Terminal Position
DUAL
UPPER
Total Error-Max
0.3%
Width
7.62 mm
Base Number Matches
1
1
Linearity Error-Max (EL)
1%
Compare MX636KN with alternatives
Compare LM2907MDC with alternatives