LM2907MDC vs VFC42BP feature comparison

LM2907MDC Texas Instruments

Buy Now Datasheet

VFC42BP Burr-Brown Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP BURR-BROWN CORP
Part Package Code DIE
Package Description DIE, DIE OR CHIP DIP, DIP14,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type VOLTAGE TO FREQUENCY CONVERTER VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code X-XUUC-N R-PDIP-P14
Linearity Error-Max (EL) 1% 0.01%
Number of Functions 1 1
Operating Frequency-Max 10 MHz 0.01 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE DIP
Package Equivalence Code DIE OR CHIP DIP14,.3
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP IN-LINE
Positive Input Voltage-Max 10.5 V 10 V
Qualification Status Not Qualified Not Qualified
Supply Current-Max 6 mA 15 mA
Supply Voltage-Nom 12 V 15 V
Surface Mount YES NO
Technology BIPOLAR HYBRID
Temperature Grade INDUSTRIAL OTHER
Terminal Form NO LEAD PIN/PEG
Terminal Position UPPER DUAL
Base Number Matches 2 1
Rohs Code No
JESD-609 Code e0
Negative Supply Voltage-Max -20 V
Negative Supply Voltage-Min -9 V
Negative Supply Voltage-Nom -15 V
Number of Terminals 14
Supply Voltage-Max 20 V
Supply Voltage-Min 9 V
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm

Compare LM2907MDC with alternatives

Compare VFC42BP with alternatives