ADC84KG-12 vs MX674AK/D feature comparison

ADC84KG-12 Burr-Brown Corp

Buy Now Datasheet

MX674AK/D Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BURR-BROWN CORP
Package Description DIP, DIP32,.9
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Analog Input Voltage-Max 10 V 10 V
Analog Input Voltage-Min -10 V -10 V
Conversion Time-Max 10 µs 15 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-CDIP-T32 R-XUUC-N28
JESD-609 Code e0
Linearity Error-Max (EL) 0.012% 0.0122%
Negative Supply Voltage-Nom -15 V -15 V
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 32 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Bit Code COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY BINARY, OFFSET BINARY
Output Format SERIAL, PARALLEL, WORD PARALLEL, WORD
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code DIP DIE
Package Equivalence Code DIP32,.9 DIE OR CHIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Supply Current-Max 25 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount NO YES
Technology HYBRID BICMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm
Terminal Position DUAL UPPER
Base Number Matches 1 2
Part Package Code 0-CHIP-N/A
Pin Count 0
Manufacturer Package Code 0-CHIP-N/A
Date Of Intro 1999-05-28
Moisture Sensitivity Level 1
Sample and Hold / Track and Hold SAMPLE

Compare ADC84KG-12 with alternatives

Compare MX674AK/D with alternatives