MX536ASH vs AD536AKH feature comparison

MX536ASH Maxim Integrated Products

Buy Now Datasheet

AD536AKH Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code SMT SMT
Package Description METAL CAN, TO-100, 10 PIN METAL CAN, TO-100, 10 PIN
Pin Count 10 10
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type RMS TO DC CONVERTER RMS TO DC CONVERTER
JESD-30 Code O-MBCY-W10 O-MBCY-W10
JESD-609 Code e0 e0
Negative Supply Voltage-Max -18 V -18 V
Negative Supply Voltage-Min -3 V -3 V
Negative Supply Voltage-Nom -15 V -15 V
Number of Functions 1 1
Number of Terminals 10 10
Operating Frequency-Max 0.09 MHz 0.09 MHz
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN10,.23 CAN10,.23
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Positive Input Voltage-Max 7 V 7 V
Qualification Status Not Qualified Not Qualified
Supply Current-Max 2 mA 2 mA
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Total Error-Max 0.5% 0.2%
Base Number Matches 2 2
Pbfree Code No
Manufacturer Package Code H-10
Linearity Error-Max (EL) 0.2%
Package Code TO-100

Compare MX536ASH with alternatives

Compare AD536AKH with alternatives