MX536ASH
vs
5962-8980501IA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ANALOG DEVICES INC
Part Package Code
SMT
BCY
Package Description
METAL CAN, TO-100, 10 PIN
METAL CAN, 10 PIN
Pin Count
10
10
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
RMS TO DC CONVERTER
RMS TO DC CONVERTER
JESD-30 Code
O-MBCY-W10
O-MBCY-W10
JESD-609 Code
e0
e0
Negative Supply Voltage-Max
-18 V
Negative Supply Voltage-Min
-3 V
Negative Supply Voltage-Nom
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
10
10
Operating Frequency-Max
0.09 MHz
0.09 MHz
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Equivalence Code
CAN10,.23
CAN10,.23
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Positive Input Voltage-Max
7 V
7 V
Qualification Status
Not Qualified
Qualified
Supply Current-Max
2 mA
Supply Voltage-Max
18 V
18 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Total Error-Max
0.5%
0.5%
Base Number Matches
2
2
Pbfree Code
No
Manufacturer Package Code
H-10-1
Package Code
TO-100
Screening Level
MIL-STD-883
Compare MX536ASH with alternatives
Compare 5962-8980501IA with alternatives