MX536AKH vs AD537SH feature comparison

MX536AKH Maxim Integrated Products

Buy Now Datasheet

AD537SH Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code SMT SMT
Package Description METAL CAN, TO-100, 10 PIN HERMETIC SEALED, METAL CAN, TO-100, 10 PIN
Pin Count 10 10
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type RMS TO DC CONVERTER VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code O-MBCY-W10 O-MBCY-W10
JESD-609 Code e0 e0
Negative Supply Voltage-Max -18 V
Negative Supply Voltage-Min -3 V
Negative Supply Voltage-Nom -15 V
Number of Functions 1 1
Number of Terminals 10 10
Operating Frequency-Max 0.09 MHz 0.15 MHz
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN10,.23 CAN10,.23
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Positive Input Voltage-Max 7 V 32 V
Qualification Status Not Qualified Not Qualified
Supply Current-Max 2 mA 2.5 mA
Supply Voltage-Max 18 V 36 V
Supply Voltage-Min 3 V 4.5 V
Supply Voltage-Nom 15 V 5 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Total Error-Max 0.2%
Base Number Matches 1 1
Pbfree Code No
Manufacturer Package Code H-10-1
ECCN Code EAR99
Additional Feature IT CAN ALSO OPERATE FROM A +/-5V TO +/-18V SUPPLY
Linearity Error-Max (EL) 0.1%
Negative Input Voltage-Max -18 V
Package Code TO-100

Compare MX536AKH with alternatives

Compare AD537SH with alternatives