MX30KPA198CAE3TR
vs
30KP198C-BP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICRO COMMERCIAL COMPONENTS
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
R-6, 2 PIN
Pin Count
2
2
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Min
221.2 V
221.2 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
319.8 V
319.8 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
e3
Non-rep Peak Rev Power Dis-Max
30000 W
30000 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1.61 W
8 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
198 V
198 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Pbfree Code
Yes
Breakdown Voltage-Max
242.2 V
Breakdown Voltage-Nom
231.7 V
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
10
Compare MX30KPA198CAE3TR with alternatives
Compare 30KP198C-BP with alternatives