Part Details for MX30KPA198CAE3TR by Microsemi Corporation
Overview of MX30KPA198CAE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX30KPA198CAE3TR
MX30KPA198CAE3TR CAD Models
MX30KPA198CAE3TR Part Data Attributes
|
MX30KPA198CAE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MX30KPA198CAE3TR
Microsemi Corporation
Trans Voltage Suppressor Diode, 30000W, 198V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 221.2 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 319.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 30000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 198 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MX30KPA198CAE3TR
This table gives cross-reference parts and alternative options found for MX30KPA198CAE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX30KPA198CAE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
30KPA198CA | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 30000W, 198V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | MX30KPA198CAE3TR vs 30KPA198CA |
30KPA198CA | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 30000W, 198V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | MX30KPA198CAE3TR vs 30KPA198CA |
30KPA198CAE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 198V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MX30KPA198CAE3TR vs 30KPA198CAE3TR |
30KPA198CA | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 198V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P600, 2 PIN | MX30KPA198CAE3TR vs 30KPA198CA |
MA30KPA198CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 198V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MX30KPA198CAE3TR vs MA30KPA198CAE3 |