MX29L1611MC-10
vs
5962-8751407YA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
ATMEL CORP
Part Package Code
SOIC
QFJ
Package Description
0.500 INCH, PLASTIC, MO-175, SOP-44
QCCN,
Pin Count
44
32
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
100 ns
300 ns
Alternate Memory Width
8
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PDSO-G44
R-CQCC-N32
JESD-609 Code
e0
e0
Length
28.5 mm
13.95 mm
Memory Density
16777216 bit
65536 bit
Memory IC Type
FLASH
EEPROM
Memory Width
16
8
Number of Functions
1
1
Number of Sectors/Size
32
Number of Terminals
44
32
Number of Words
1048576 words
8192 words
Number of Words Code
1000000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
1MX16
8KX8
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
QCCN
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
CHIP CARRIER
Page Size
64/128 words
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
3 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3 mm
2.54 mm
Sector Size
64K
Standby Current-Max
0.00005 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Toggle Bit
NO
Type
NOR TYPE
Width
12.6 mm
11.4 mm
Base Number Matches
1
1
Additional Feature
AUTOMATIC WRITE
Output Characteristics
3-STATE
Compare MX29L1611MC-10 with alternatives
Compare 5962-8751407YA with alternatives