MX29GL640EBTI-70G vs AM27C64-200DI feature comparison

MX29GL640EBTI-70G Macronix International Co Ltd

Buy Now Datasheet

AM27C64-200DI Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MACRONIX INTERNATIONAL CO LTD ROCHESTER ELECTRONICS LLC
Part Package Code TSOP1
Package Description TSOP-48 WINDOWED, CERAMIC, DIP-28
Pin Count 48
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.61
Factory Lead Time 12 Weeks
Samacsys Manufacturer Macronix
Access Time-Max 70 ns 200 ns
Alternate Memory Width 8
Boot Block BOTTOM
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-30 Code R-PDSO-G48 R-CDIP-T28
JESD-609 Code e3
Length 18.4 mm
Memory Density 67108864 bit 65536 bit
Memory IC Type FLASH UVPROM
Memory Width 16 8
Number of Functions 1 1
Number of Sectors/Size 8,127
Number of Terminals 48 28
Number of Words 4194304 words 8192 words
Number of Words Code 4000000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4MX16 8KX8
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code TSSOP DIP
Package Equivalence Code TSSOP48,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Page Size 8/16 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 1.2 mm
Sector Size 8K,64K
Standby Current-Max 0.0001 A
Supply Current-Max 0.1 mA 0.025 mA
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 4.5 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.5 mm
Terminal Position DUAL DUAL
Toggle Bit YES
Type NOR TYPE
Width 12 mm
Base Number Matches 1 2

Compare MX29GL640EBTI-70G with alternatives

Compare AM27C64-200DI with alternatives