5962-8751414XA vs DM2864H-300 feature comparison

5962-8751414XA Atmel Corporation

Buy Now Datasheet

DM2864H-300 LSI Corporation

Buy Now Datasheet
No
No No
Transferred Obsolete
ATMEL CORP SEEQ TECHNOLOGY INC
DIP
DIP, DIP28,.6 DIP, DIP28,.6
28
unknown unknown
3A001.A.2.C 3A001.A.2.C
8542.32.00.51 8542.32.00.51
300 ns 300 ns
AUTOMATIC WRITE; WITH READY/BUSY SIGNAL AUTOMATIC WRITE
NO NO
YES YES
R-GDIP-T28 R-GDIP-T28
e0 e0
37.25 mm
65536 bit 65536 bit
EEPROM EEPROM
8 8
1 1
28 28
8192 words 8192 words
8000 8000
ASYNCHRONOUS ASYNCHRONOUS
125 °C 125 °C
-55 °C -55 °C
8KX8 8KX8
3-STATE
CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
DIP DIP
DIP28,.6 DIP28,.6
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
PARALLEL PARALLEL
5 V 5 V
Not Qualified Not Qualified
YES YES
38535Q/M;38534H;883B
5.72 mm
0.00015 A
0.045 mA 0.12 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
CMOS NMOS
MILITARY MILITARY
TIN LEAD TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
NO NO
15.24 mm
1 ms 2 ms
5 1
10000 Write/Erase Cycles

Compare DM2864H-300 with alternatives