MX25U8035EZNI-10G
vs
W25Q80BVZPJG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
WINBOND ELECTRONICS CORP
Part Package Code
QFN
Package Description
HVSON, SOLCC8,.25
HVSON,
Pin Count
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Factory Lead Time
10 Weeks
Additional Feature
ALSO CONFIGURABLE AS 8M X 1
Alternate Memory Width
2
Clock Frequency-Max (fCLK)
104 MHz
104 MHz
Data Retention Time-Min
10
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-N8
R-PDSO-N8
Length
6 mm
6 mm
Memory Density
8388608 bit
8388608 bit
Memory IC Type
FLASH
FLASH
Memory Width
4
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
2097152 words
1048576 words
Number of Words Code
2000000
1000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
2MX4
1MX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Equivalence Code
SOLCC8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Programming Voltage
1.8 V
3 V
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
0.8 mm
Serial Bus Type
SPI
Standby Current-Max
0.00002 A
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
2 V
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
2.7 V
Supply Voltage-Nom (Vsup)
1.8 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Type
NOR TYPE
Width
5 mm
5 mm
Write Protection
HARDWARE/SOFTWARE
Base Number Matches
1
1
Output Characteristics
3-STATE
Screening Level
AEC-Q100
Compare MX25U8035EZNI-10G with alternatives
Compare W25Q80BVZPJG with alternatives