MX25U8035EZNI-10G vs S25FL040A0LNFI20 feature comparison

MX25U8035EZNI-10G Macronix International Co Ltd

Buy Now Datasheet

S25FL040A0LNFI20 Spansion

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer MACRONIX INTERNATIONAL CO LTD SPANSION INC
Part Package Code QFN SON
Package Description HVSON, SOLCC8,.25 HVSON,
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 10 Weeks
Additional Feature ALSO CONFIGURABLE AS 8M X 1
Alternate Memory Width 2
Clock Frequency-Max (fCLK) 104 MHz 50 MHz
Data Retention Time-Min 10
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-N8 R-PDSO-N8
Length 6 mm 6 mm
Memory Density 8388608 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 4 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 2097152 words 524288 words
Number of Words Code 2000000 512000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2MX4 512KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC8,.25 SOLCC8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Programming Voltage 1.8 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.55 mm
Serial Bus Type SPI
Standby Current-Max 0.00002 A
Supply Current-Max 0.025 mA
Supply Voltage-Max (Vsup) 2 V 3.6 V
Supply Voltage-Min (Vsup) 1.65 V 2.7 V
Supply Voltage-Nom (Vsup) 1.8 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Type NOR TYPE
Width 5 mm 5 mm
Write Protection HARDWARE/SOFTWARE
Base Number Matches 1 1
Output Characteristics 3-STATE

Compare MX25U8035EZNI-10G with alternatives

Compare S25FL040A0LNFI20 with alternatives