MX25L8005M2C-15
vs
AT17LV128-10PL
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
ATMEL CORP
Part Package Code
SOIC
DIP
Package Description
SOP, SOP8,.3
DIP,
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
33 MHz
10 MHz
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
JESD-609 Code
e0
e3
Length
5.28 mm
9.271 mm
Memory Density
8388608 bit
131072 bit
Memory IC Type
FLASH
CONFIGURATION MEMORY
Memory Width
8
1
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
1048576 words
131072 words
Number of Words Code
1000000
128000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
1MX8
128KX1
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Parallel/Serial
SERIAL
SERIAL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.16 mm
5.334 mm
Serial Bus Type
SPI
Standby Current-Max
0.00001 A
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
3 V
Supply Voltage-Nom (Vsup)
3 V
3.3 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Type
NOR TYPE
Width
5.23 mm
7.62 mm
Write Protection
HARDWARE/SOFTWARE
Base Number Matches
1
1
Additional Feature
IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO
Moisture Sensitivity Level
1
Output Characteristics
3-STATE
Peak Reflow Temperature (Cel)
260
Compare MX25L8005M2C-15 with alternatives
Compare AT17LV128-10PL with alternatives