MX25L1608DMI-12G
vs
NX25P16-VFI
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
WINBOND ELECTRONICS CORP
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP16,.4
0.300 INCH, SOIC-16
Pin Count
16
16
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Alternate Memory Width
1
Clock Frequency-Max (fCLK)
86 MHz
25 MHz
Endurance
100000 Write/Erase Cycles
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
10.3 mm
10.285 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
EEPROM
FLASH
Memory Width
8
1
Number of Functions
1
1
Number of Terminals
16
16
Number of Words
2097152 words
16777216 words
Number of Words Code
2000000
16000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
2MX8
16MX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.4
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.64 mm
Serial Bus Type
3-WIRE
SPI
Standby Current-Max
0.00002 A
0.000005 A
Supply Current-Max
0.025 mA
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Type
NOR TYPE
NOR TYPE
Width
7.52 mm
7.49 mm
Write Cycle Time-Max (tWC)
100 ms
Write Protection
HARDWARE/SOFTWARE
HARDWARE/SOFTWARE
Base Number Matches
1
7
Pbfree Code
No
Data Retention Time-Min
20
JESD-609 Code
e0
Power Supplies
3/3.3 V
Programming Voltage
2.7 V
Terminal Finish
TIN LEAD
Compare MX25L1608DMI-12G with alternatives
Compare NX25P16-VFI with alternatives