MX23C4100FC-15
vs
XC18V512VQG44C0901
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
XILINX INC
Package Description
QFP,
PLASTIC, VQFP-44
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
3A991.B.1.B.2
HTS Code
8542.32.00.71
8542.32.00.51
Access Time-Max
200 ns
15 ns
Alternate Memory Width
8
JESD-30 Code
S-PQFP-G44
S-PQFP-G44
Memory Density
4194304 bit
524288 bit
Memory IC Type
MASK ROM
CONFIGURATION MEMORY
Memory Width
16
8
Number of Functions
1
1
Number of Terminals
44
44
Number of Words
262144 words
65536 words
Number of Words Code
256000
64000
Operating Mode
ASYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
256K16
64KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
TQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL/SERIAL
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
0.05 mA
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
QUAD
QUAD
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
QFP
Pin Count
44
JESD-609 Code
e3
Length
10 mm
Moisture Sensitivity Level
3
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Terminal Finish
MATTE TIN
Terminal Pitch
0.8 mm
Width
10 mm
Compare MX23C4100FC-15 with alternatives
Compare XC18V512VQG44C0901 with alternatives