MX23C4096PC-10 vs GM23C4100-20 feature comparison

MX23C4096PC-10 Macronix International Co Ltd

Buy Now Datasheet

GM23C4100-20 Goldstar Electron Co Ltd

Buy Now Datasheet
No
Obsolete Obsolete
MACRONIX INTERNATIONAL CO LTD GOLDSTAR ELECTRON CO LTD
DIP
DIP, DIP40,.6
40
unknown unknown
EAR99
8542.32.00.71
100 ns 895 ns
R-PDIP-T40 R-PDIP-T40
e0
52.07 mm
4194304 bit 4194304 bit
MASK ROM MASK ROM
16 16
1 1
40 40
262144 words 262144 words
256000 256000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 70 °C
256KX16 256K16
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
DIP DIP
DIP40,.6
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
PARALLEL PARALLEL
Not Qualified Not Qualified
4.9022 mm
0.0001 A
0.06 mA 0.05 mA
5.5 V
4.5 V
5 V 5 V
NO NO
CMOS CMOS
COMMERCIAL COMMERCIAL
TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm
DUAL DUAL
15.24 mm
1 2
8

Compare MX23C4096PC-10 with alternatives

Compare GM23C4100-20 with alternatives