MX23C3210MC-10G vs K3P6C1000B-GC10 feature comparison

MX23C3210MC-10G Macronix International Co Ltd

Buy Now Datasheet

K3P6C1000B-GC10 Samsung Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MACRONIX INTERNATIONAL CO LTD SAMSUNG SEMICONDUCTOR INC
Part Package Code SOIC SOIC
Package Description SOP, SOP44,.63 SOP, SOP44,.63
Pin Count 44 44
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 100 ns 100 ns
Additional Feature CAN ALSO BE CONFIGURED AS 2M X 16 ALSO CONFIGURABLE AS 2M X 16
Alternate Memory Width 8 8
JESD-30 Code R-PDSO-G44 R-PDSO-G44
JESD-609 Code e3 e0
Length 28.5 mm 28.5 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type MASK ROM MASK ROM
Memory Width 16 16
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2MX16 2MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP44,.63 SOP44,.63
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3 mm 3.1 mm
Standby Current-Max 0.0001 A 0.00005 A
Supply Current-Max 0.06 mA 0.15 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 12.6 mm 12.6 mm
Base Number Matches 1 2

Compare MX23C3210MC-10G with alternatives

Compare K3P6C1000B-GC10 with alternatives