MX23C1010MC-10 vs MX23C1010TC-10 feature comparison

MX23C1010MC-10 Macronix International Co Ltd

Buy Now Datasheet

MX23C1010TC-10 Macronix International Co Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MACRONIX INTERNATIONAL CO LTD MACRONIX INTERNATIONAL CO LTD
Part Package Code SOIC TSOP
Package Description SOP, SOP32,.56 SOP, TSOP32,.8
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 100 ns 100 ns
JESD-30 Code R-PDSO-G32 R-PDSO-G32
JESD-609 Code e0 e0
Length 20.447 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type MASK ROM MASK ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128KX8 128KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP32,.56 TSOP32,.8
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.9972 mm
Standby Current-Max 0.0001 A 0.0001 A
Supply Current-Max 0.04 mA 0.04 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 11.303 mm
Base Number Matches 1 1

Compare MX23C1010MC-10 with alternatives

Compare MX23C1010TC-10 with alternatives