MX1N5386B vs 1N5386BPBF feature comparison

MX1N5386B Microsemi Corporation

Buy Now Datasheet

1N5386BPBF Digitron Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP DIGITRON SEMICONDUCTORS
Package Description O-PALF-W2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-PALF-W2 O-XALF-W2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 180 V 180 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Dynamic Impedance-Max 430 Ω
Knee Impedance-Max 1750 Ω
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Current-Max 0.5 µA
Reverse Test Voltage 137 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MX1N5386B with alternatives

Compare 1N5386BPBF with alternatives