Part Details for 1N5386BPBF by Digitron Semiconductors
Overview of 1N5386BPBF by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5386BPBF
1N5386BPBF CAD Models
1N5386BPBF Part Data Attributes
|
1N5386BPBF
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5386BPBF
Digitron Semiconductors
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 430 Ω | |
JESD-30 Code | O-XALF-W2 | |
Knee Impedance-Max | 1750 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 180 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 137 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Working Test Current | 5 mA |
Alternate Parts for 1N5386BPBF
This table gives cross-reference parts and alternative options found for 1N5386BPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5386BPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5386BE-T | Micro Commercial Components | Check for Price | Zener Diode, | 1N5386BPBF vs 1N5386BE-T |
1N5386B-BP | Micro Commercial Components | Check for Price | Zener Diode, 180V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N5386BPBF vs 1N5386B-BP |
1N5386BEB | Micro Commercial Components | Check for Price | Zener Diode, 180V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2 | 1N5386BPBF vs 1N5386BEB |
MX1N5386BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 180V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | 1N5386BPBF vs MX1N5386BE3TR |
MSP1N5386BTR | Microsemi Corporation | Check for Price | Zener Diode, 180V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | 1N5386BPBF vs MSP1N5386BTR |
1N5386B | Microsemi Corporation | Check for Price | Zener Diode, 180V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | 1N5386BPBF vs 1N5386B |
1N5386BE3/TR7 | Microsemi Corporation | Check for Price | Zener Diode | 1N5386BPBF vs 1N5386BE3/TR7 |
MV1N5386B | Microsemi Corporation | Check for Price | Zener Diode, 180V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | 1N5386BPBF vs MV1N5386B |