MX1N5368CTR vs MX1N5368CE3 feature comparison

MX1N5368CTR Microsemi Corporation

Buy Now Datasheet

MX1N5368CE3 Microsemi Corporation

Buy Now Datasheet
No Yes
No Yes
Transferred Transferred
MICROSEMI CORP MICROSEMI CORP
O-PALF-W2 O-PALF-W2
2 2
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
O-PALF-W2 O-PALF-W2
e0 e3
1 1
1 1
2 2
150 °C 150 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
5 W 5 W
Not Qualified Not Qualified
MIL-19500 MIL-19500
47 V 47 V
NO NO
ZENER ZENER
TIN LEAD MATTE TIN
WIRE WIRE
AXIAL AXIAL
2% 2%
25 mA 25 mA
1 1

Compare MX1N5368CTR with alternatives

Compare MX1N5368CE3 with alternatives